846-056-526-804

Heilind Number:EDA846-056-526-804
Manufacturer:EDAC
Manufacturer Number:846-056-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-804

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connectors. Engineered for durability and reliability, these connectors are essential for demanding applications. Featuring a vibrant green color, they not only stand out visually but also offer a sleek and ergonomic design. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure and efficient connectivity. Designed for versatility, they come with two rows and a total of 56 positions, allowing for seamless integration in your PCB layouts. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in extreme conditions, with a temperature range of -40 to 105 °C, these connectors are perfect for industrial and commercial use. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.