846-056-526-808

Heilind Number:EDA846-056-526-808
Manufacturer:EDAC
Manufacturer Number:846-056-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-526-808

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential for seamless connectivity in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission. Designed for efficiency, the connectors have two rows with a total of 56 positions, allowing for ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise placement is effortless. These connectors are ideal for Board To Board PCB connections, with a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications, making them a must-have in any electronic setup. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.