846-056-540-201

Heilind Number:EDA846-056-540-201
Manufacturer:EDAC
Manufacturer Number:846-056-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, crafted with durability and performance in mind. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green color and boast a 3A amperage rating, ensuring reliable power transmission. With UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they offer exceptional heat resistance and conductivity. The dual-row design with a total of 56 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these essential components.