846-056-540-203

Heilind Number:EDA846-056-540-203
Manufacturer:EDAC
Manufacturer Number:846-056-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-203

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connections. The straight mount orientation and 56 positions make installation a breeze, while an operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in our connectors to deliver the power and efficiency your applications demand.