846-056-540-204

Heilind Number:EDA846-056-540-204
Manufacturer:EDAC
Manufacturer Number:846-056-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for exceptional performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, they offer seamless power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission across all 56 positions, making them ideal for demanding electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee reliability even in extreme environments. Whether you're a tech enthusiast, engineer, or hobbyist, our Card Edge Connectors are the perfect choice to streamline your board-to-board PCB connections. Explore our full range of connectors and elevate your projects to new heights.