846-056-540-207

Heilind Number:EDA846-056-540-207
Manufacturer:EDAC
Manufacturer Number:846-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3 A. Featuring two rows and 56 positions, they facilitate seamless board-to-board connections with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are the perfect choice for a variety of industrial applications. Upgrade your PCB assembly with these high-quality connectors for superior performance and longevity.