846-056-540-208

Heilind Number:EDA846-056-540-208
Manufacturer:EDAC
Manufacturer Number:846-056-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinct but also reliable, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and safety. With two rows and a total of 56 positions, these connectors provide ample space for efficient PCB connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate seamless integration. Whether for industrial or commercial use, these connectors are perfect for applications requiring reliable board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer flexibility and performance in diverse settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.