846-056-540-212

Heilind Number:EDA846-056-540-212
Manufacturer:EDAC
Manufacturer Number:846-056-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. Boasting two rows of 56 positions each, these connectors offer ample connectivity options for your PCB applications. The copper alloy contacts and a pitch of .125 inches guarantee secure and efficient data transfer. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your connectivity game with these premium connectors.