846-056-540-802

Heilind Number:EDA846-056-540-802
Manufacturer:EDAC
Manufacturer Number:846-056-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-802

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer a secure connection for up to 56 positions. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity in straight mount orientation. Elevate your electronic designs with these high-performance card edge connectors.