846-056-540-803

Heilind Number:EDA846-056-540-803
Manufacturer:EDAC
Manufacturer Number:846-056-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row layout and 56 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are assured. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our superior quality connectors to streamline your PCB assembly process.