846-056-540-804

Heilind Number:EDA846-056-540-804
Manufacturer:EDAC
Manufacturer Number:846-056-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a sleek green finish and a straight mount orientation, they seamlessly integrate into your PCB setup. The two rows of copper alloy contacts, totaling 56 positions with a pitch of .125 inches, guarantee reliable power delivery at a maximum amperage of 3A. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial applications requiring precision and resilience. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.