846-056-540-807

Heilind Number:EDA846-056-540-807
Manufacturer:EDAC
Manufacturer Number:846-056-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a 3A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material, they offer durability and safety in one. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless connectivity. Their straight mount orientation and 56 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability even in extreme conditions. Elevate your PCB assembly with these top-of-the-line connectors.