846-056-540-808

Heilind Number:EDA846-056-540-808
Manufacturer:EDAC
Manufacturer Number:846-056-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in a vibrant green shade. Designed for superior performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 56 positions each, they offer ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Their straight mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches ensures efficient PCB layout. Elevate your connectivity solutions with these high-quality Card Edge Connectors.