846-056-540-812

Heilind Number:EDA846-056-540-812
Manufacturer:EDAC
Manufacturer Number:846-056-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-540-812

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors are as durable as they are efficient. With a double row layout and a total of 56 positions, they offer ample connectivity for your PCB projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for industrial and commercial use. Upgrade your setup with these essential components, perfect for Board To Board PCB connections.