846-056-541-201

Heilind Number:EDA846-056-541-201
Manufacturer:EDAC
Manufacturer Number:846-056-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-201

Detailed Description

Enhance your high-temperature PCB assemblies with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure reliable power transmission in two rows of 56 positions. The Copper Alloy contact material guarantees secure and efficient connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust in our high-quality, straight-mount connectors to meet your connectivity needs with unparalleled performance and durability. Elevate your PCB designs with the ultimate in Card Edge Connector technology.