846-056-541-202

Heilind Number:EDA846-056-541-202
Manufacturer:EDAC
Manufacturer Number:846-056-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-202

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors, engineered for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure secure and efficient power transmission. With a current rating of 3A, they effortlessly handle power-intensive applications. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 56 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Their straight mount orientation and .125" pitch facilitate easy installation, making them a versatile choice for your PCB assembly needs. Trust in the durability and performance of these connectors to keep your systems running smoothly.