846-056-541-207

Heilind Number:EDA846-056-541-207
Manufacturer:EDAC
Manufacturer Number:846-056-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high performance, they boast a 3 A amperage, making them ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure durability and reliability. With two rows and 56 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors are a must-have for any electronics project. Upgrade your setup and experience seamless connectivity like never before.