846-056-541-802

Heilind Number:EDA846-056-541-802
Manufacturer:EDAC
Manufacturer Number:846-056-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a 3A amperage capacity and copper alloy contact material, they guarantee secure and efficient power transmission. The two-row configuration with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for seamless integration, making them essential components for your next project. Explore the full range of our PCB connectors to find the perfect solution for your connectivity needs.