846-056-541-803

Heilind Number:EDA846-056-541-803
Manufacturer:EDAC
Manufacturer Number:846-056-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for efficiency, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 56 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Their straight mount orientation simplifies installation, making them a versatile choice for various PCB connectivity needs. Elevate your interconnection solutions with these high-quality Card Edge Connectors.