846-056-541-807

Heilind Number:EDA846-056-541-807
Manufacturer:EDAC
Manufacturer Number:846-056-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-807

Detailed Description

Upgrade your electronics with our high-performance High Temp Card Edge Connectors in a vibrant green color. Designed for optimal conductivity, they boast a 3A amperage and feature durable UL 94V-0 Diallyl Phthalate housing. With two rows and 56 positions, these connectors offer ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C, making them perfect for use in various environments. Trust in our quality products to streamline your board-to-board connections effortlessly.