846-056-541-808

Heilind Number:EDA846-056-541-808
Manufacturer:EDAC
Manufacturer Number:846-056-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for precision and durability. Featuring a vibrant green hue, these connectors boast a sleek aesthetic while delivering exceptional performance. With a current rating of 3A, they ensure reliable power transmission in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, offers superior flame resistance for added safety. Equipped with two rows and 56 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Elevate your connectivity solutions with these top-of-the-line card edge connectors.