846-056-541-812

Heilind Number:EDA846-056-541-812
Manufacturer:EDAC
Manufacturer Number:846-056-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-541-812

Detailed Description

Discover our high temp card edge connectors, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure durability and high performance. Their two-row configuration with 56 positions allows for versatile connectivity options, perfect for complex electronic systems. The .125 inch pitch and .2 inch row spacing offer precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of industrial applications. Choose our card edge connectors for seamless and dependable PCB connections.