846-056-555-201

Heilind Number:EDA846-056-555-201
Manufacturer:EDAC
Manufacturer Number:846-056-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 56 positions, they offer ample connectivity options for your circuit boards. Crafted from high-quality copper alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where durability and performance are paramount. Elevate your PCB assembly with this essential component.