846-056-555-203

Heilind Number:EDA846-056-555-203
Manufacturer:EDAC
Manufacturer Number:846-056-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green color and a robust construction made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.