846-056-555-207

Heilind Number:EDA846-056-555-207
Manufacturer:EDAC
Manufacturer Number:846-056-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-207

Detailed Description

Optimize your high-temperature connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and a total of 56 positions, they ensure seamless and secure connectivity. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precision and efficiency. Their straight mount orientation simplifies installation, while their 3A amperage rating makes them suitable for a wide range of applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.