846-056-555-212

Heilind Number:EDA846-056-555-212
Manufacturer:EDAC
Manufacturer Number:846-056-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors offer both durability and reliability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 56 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Elevate your PCB assembly with these high-quality connectors.