846-056-555-802

Heilind Number:EDA846-056-555-802
Manufacturer:EDAC
Manufacturer Number:846-056-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With two rows of contacts, each crafted from copper alloy, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make for easy installation, accommodating a total of 56 positions. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with our premium Card Edge Connectors.