846-056-555-803

Heilind Number:EDA846-056-555-803
Manufacturer:EDAC
Manufacturer Number:846-056-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-803

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in vivid green. Designed for optimal performance in demanding environments, they boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of durable Copper Alloy contacts, these connectors offer impeccable current-carrying capacity of 3 A, making them ideal for high-power applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration into your PCB layout. With a generous 56 positions, you can easily accommodate multiple connections. Whether you require straight mounting for a streamlined setup or angled for unique configurations, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure reliable performance in extreme conditions. Explore our wide range of products to discover how these Card Edge Connectors can revolutionize your connectivity solutions.