846-056-555-807

Heilind Number:EDA846-056-555-807
Manufacturer:EDAC
Manufacturer Number:846-056-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows and 56 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors maintain a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic projects. Upgrade your PCB setup with these essential components.