846-056-555-812

Heilind Number:EDA846-056-555-812
Manufacturer:EDAC
Manufacturer Number:846-056-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors are ideal for high-temperature environments, boasting a wide operating temperature range of -40 to 105 °C. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they offer both reliability and performance. Featuring two rows and a total of 56 positions with a pitch of .125 inches, these connectors ensure seamless connectivity. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with these top-of-the-line connectors, a must-have in any electronic setup.