846-056-556-201

Heilind Number:EDA846-056-556-201
Manufacturer:EDAC
Manufacturer Number:846-056-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-201

Detailed Description

Elevate your PCB connectivity with these high-temperature card edge connectors in a vibrant green hue. Designed for superior performance, each connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and 56 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your setup with these top-of-the-line board-to-board connectors.