846-056-556-202

Heilind Number:EDA846-056-556-202
Manufacturer:EDAC
Manufacturer Number:846-056-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 56 positions, they offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a diverse range of applications. Choose reliability and innovation - choose our Card Edge Connectors.