846-056-556-203

Heilind Number:EDA846-056-556-203
Manufacturer:EDAC
Manufacturer Number:846-056-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-203

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast a dual-row configuration with a total of 56 positions for versatile connectivity options. Crafted with durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125" pitch and .2" row spacing facilitate seamless integration into your PCB layout, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme heat conditions, making them ideal for a wide range of applications. Elevate your electronic designs with these premium Card Edge Connectors.