846-056-556-204

Heilind Number:EDA846-056-556-204
Manufacturer:EDAC
Manufacturer Number:846-056-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With a double-row layout and a total of 56 positions, they provide ample connectivity options for your application. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Whether for industrial or commercial use, these green connectors offer a 3A amperage rating and a straight mount orientation, making them versatile and easy to integrate into your setup. Trust in their quality and performance for seamless board-to-board connections.