846-056-556-207

Heilind Number:EDA846-056-556-207
Manufacturer:EDAC
Manufacturer Number:846-056-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-207

Detailed Description

Discover our high-temp card edge connectors, designed for seamless integration in your PCB setups. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, these connectors not only offer a visually appealing touch but also ensure reliable performance in extreme conditions. Featuring two rows of 56 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient connectivity with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Whether you need to connect boards securely or transfer data accurately, our straight-mount orientation connectors are the ideal choice for your projects. Explore the possibilities with these essential components, meticulously crafted to meet your connectivity needs with precision and durability.