846-056-556-212

Heilind Number:EDA846-056-556-212
Manufacturer:EDAC
Manufacturer Number:846-056-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-212

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and safety. With a double-row configuration and 56 positions, they provide ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation on PCBs. Upgrade your connectivity solution with these high-quality connectors.