846-056-556-803

Heilind Number:EDA846-056-556-803
Manufacturer:EDAC
Manufacturer Number:846-056-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-803

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 2-row configuration and a total of 56 positions, they offer enhanced versatility for your PCB connections. The copper alloy contact material ensures efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity game with these high-performance Card Edge Connectors.