846-056-556-804

Heilind Number:EDA846-056-556-804
Manufacturer:EDAC
Manufacturer Number:846-056-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors are built to withstand high temperatures, with a durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows and a total of 56 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for seamless integration, making them a valuable addition to your connector setup. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.