846-056-556-807

Heilind Number:EDA846-056-556-807
Manufacturer:EDAC
Manufacturer Number:846-056-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-807

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a dual-row configuration and 56 positions, they offer ample room for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're in the automotive, aerospace, or industrial sector, trust in our Card Edge Connectors to deliver superior performance, every time.