846-056-556-808

Heilind Number:EDA846-056-556-808
Manufacturer:EDAC
Manufacturer Number:846-056-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-808

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 56 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Perfect for various PCB applications, they guarantee secure and efficient board-to-board connections. Upgrade your setup with these essential components for seamless connectivity in any project.