846-056-556-812

Heilind Number:EDA846-056-556-812
Manufacturer:EDAC
Manufacturer Number:846-056-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-556-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors feature a double row configuration with a total of 56 positions, ensuring seamless connectivity. Engineered for durability, the housing material is made of UL 94V-0 Diallyl Phthalate, while the contacts are crafted from Copper Alloy, guaranteeing reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are perfect for demanding industrial environments. Enhance your PCB assembly with these high-quality connectors, ideal for applications requiring a 3A current.