846-056-558-201

Heilind Number:EDA846-056-558-201
Manufacturer:EDAC
Manufacturer Number:846-056-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-201

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a double-row layout and 56 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for demanding environments. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connectors to elevate your designs.