846-056-558-202

Heilind Number:EDA846-056-558-202
Manufacturer:EDAC
Manufacturer Number:846-056-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-202

Detailed Description

Enhance your PCB connectivity with these durable High Temp Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a compact two-row configuration, perfect for space-saving applications. With a robust amperage rating of 3A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional heat resistance, ensuring longevity in high-temperature environments. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With 56 positions available, you have ample connectivity options. The right-angle mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105°C makes them suitable for diverse industrial settings. Elevate your PCB design with these premium Card Edge Connectors.