846-056-558-203

Heilind Number:EDA846-056-558-203
Manufacturer:EDAC
Manufacturer Number:846-056-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-203

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring reliable performance even in high-temperature environments. Designed for optimal power transmission, they boast a 3A amperage rating and Copper Alloy contact material. With two rows and a total of 56 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors to discover more essential components for your systems.