846-056-558-204

Heilind Number:EDA846-056-558-204
Manufacturer:EDAC
Manufacturer Number:846-056-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-204

Detailed Description

Enhance your high temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a double-row configuration and 56 positions, they offer ample connectivity options for your application. The right angle mount orientation provides flexibility in installation, while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your PCB setup with these high-quality connectors and experience seamless, high-performance connectivity.