846-056-558-208

Heilind Number:EDA846-056-558-208
Manufacturer:EDAC
Manufacturer Number:846-056-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a total of 56 positions spread across 2 rows, they offer ample connectivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for industrial applications. Trust in their superior quality to keep your electronics running smoothly.