846-056-558-212

Heilind Number:EDA846-056-558-212
Manufacturer:EDAC
Manufacturer Number:846-056-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green design. Built for durability, these connectors feature copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With a 3A rating and a total of 56 positions spread across 2 rows, they offer ample power and connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.