846-056-558-802

Heilind Number:EDA846-056-558-802
Manufacturer:EDAC
Manufacturer Number:846-056-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-802

Detailed Description

Enhance the reliability and efficiency of your high-temperature applications with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring seamless connectivity. With a current rating of 3 A and a dual-row configuration, they offer increased power distribution capabilities. The right-angle mounting orientation and .125-inch pitch make them suitable for board-to-board connections, while the wide operating temperature range of -40 to 105 °C guarantees their suitability for diverse environments. Perfect for demanding PCB applications, these connectors are a essential component for your electronic projects.