846-056-558-803

Heilind Number:EDA846-056-558-803
Manufacturer:EDAC
Manufacturer Number:846-056-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a 56-position, dual-row configuration and a pitch of .125 inches, they provide ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with these high-performance components.