846-056-558-804

Heilind Number:EDA846-056-558-804
Manufacturer:EDAC
Manufacturer Number:846-056-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-804

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a current rating of 3 A, they offer efficient power transfer for your devices. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide secure and precise connections. With a total of 56 positions, these connectors are suitable for various PCB applications. Their right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB designs with our high-quality Card Edge Connectors.